Aratas Hinge Lever Micro Switch, PCB Terminal Terminal, 2A, 12 V dc, SPDT, IP67

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.38

(exc. GST)

$8.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 174 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$3.69$7.38
20 - 198$3.585$7.17
200 - 498$3.48$6.96
500 +$3.375$6.75

*price indicative

RS Stock No.:
233-4122
Mfr. Part No.:
D2HW-A211D BY OMR
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Hinge Lever

Product Type

Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

2A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Ultra Subminiature

Contact DC Voltage

12V dc

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Series

D2HW

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Omron D2HW series sealed ultra sub miniature basic switch smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action. It has voltage rating from 5 to 12 V dc.

Gold alloy contact material

IP67 degree of protection

100 MO minimum insulation resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy