Aratas Hinge Lever Micro Switch, PCB Terminal Terminal, 2A, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2213
- Mfr. Part No.:
- D2SW-P2L1B
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.51
(exc. GST)
$28.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.102 | $25.51 |
*price indicative
- RS Stock No.:
- 682-2213
- Mfr. Part No.:
- D2SW-P2L1B
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Series | D2SW-P | |
| Width | 6.4mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 2A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Series D2SW-P | ||
Width 6.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Hinge Lever Micro Switch 2A SPDT, IP67
- Omron Hinge Lever Micro Switch 3A 30 V dc IP67
- Omron Hinge Lever Micro Switch 2A SPDT, IP67
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP67
- Omron Hinge Lever Micro Switch 2A SPDT, IP67
- Omron Hinge Lever Micro Switch 100mA SPDT, IP67
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 3 A SPDT, IP67
