Aratas Hinge Lever Micro Switch, PCB Terminal Terminal, 2A, 12 V dc, SPDT, IP67
- RS Stock No.:
- 233-4121
- Mfr. Part No.:
- D2HW-A211D BY OMR
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$2,488.50
(exc. GST)
$2,737.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $4.977 | $2,488.50 |
| 1000 - 4500 | $4.781 | $2,390.50 |
| 5000 + | $4.303 | $2,151.50 |
*price indicative
- RS Stock No.:
- 233-4121
- Mfr. Part No.:
- D2HW-A211D BY OMR
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 12V dc | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Series | D2HW | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 2A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 12V dc | ||
Microswitch Type Sealed Ultra Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Series D2HW | ||
- COO (Country of Origin):
- CN
The Omron D2HW series sealed ultra sub miniature basic switch smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action. It has voltage rating from 5 to 12 V dc.
Gold alloy contact material
IP67 degree of protection
100 MO minimum insulation resistance
RoHS compliant
Related links
- Omron Hinge Lever Micro Switch 2A SPDT, IP67
- Omron Hinge Lever Micro Switch 2A 30 V dc IP67
- Omron Hinge Lever Micro Switch 2A IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2A SPDT, IP67
- Omron Hinge Lever Micro Switch 2A IP67
- Omron Hinge Lever Micro Switch 3A 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 2A 30 V dc IP67
