Aratas Hinge Lever Micro Switch, Pre-Wired Terminal, 2A, SPST, IP67
- RS Stock No.:
- 682-1907
- Distrelec Article No.:
- 301-71-106
- Mfr. Part No.:
- D2HW-C213M
- Brand:
- Aratas
This image is representative of the product range
Add 50 more to save $26.00
View bulk pricing optionsSubtotal (1 unit)*
$31.72
(exc. GST)
$34.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 145 unit(s) shipping from 23 November 2026
- Final 220 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $31.72 | - |
| 50 - 149 | $31.20 | $26.00 |
| 150 - 249 | $30.71 | $151.50 |
| 250 - 499 | $30.14 | $395.00 |
| 500 + | $29.66 | $1,030.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.74
(exc. GST)
$14.01
(inc. GST)
- RS Stock No.:
- 682-1907
- Distrelec Article No.:
- 301-71-106
- Mfr. Part No.:
- D2HW-C213M
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Length | 13.3mm | |
| Standards/Approvals | RoHS | |
| Series | D2HW | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Ultra Subminiature | ||
Length 13.3mm | ||
Standards/Approvals RoHS | ||
Series D2HW | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
Related links
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A IP67
- Omron Long Leaf Lever Micro Switch 2 A IP67
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Omron Hinge Lever Micro Switch 3A IP67

