Honeywell Technologies Lever Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6128
- Mfr. Part No.:
- ZM110D10C01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6128
- Mfr. Part No.:
- ZM110D10C01
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 95g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Width | 6.4mm | |
| Standards/Approvals | UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Depth | 10.2mm | |
| Series | ZM1 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 95g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Width 6.4mm | ||
Standards/Approvals UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
Depth 10.2mm | ||
Series ZM1 | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, IP40, 100mA Switch Contact Current - ZM110D10C01
This micro switch is a Compact electromechanical switch designed to detect and respond to mechanical movement in control systems and equipment. It features a lever actuator and is intended for applications where a small, discrete switching element is required within electrical, electronic and mechanical assemblies.
Features and Benefits:
• Solder Terminal type simplifies PCB or wire connection
• SPCO contact arrangement enables single-pole changeover switching
• Rated switch contact current of 100 mA supports low-power circuits
• Operating temperature range from -40°C to 125°C suits harsh environments
• Mechanical life of 400 cycles provides predictable actuation durability
• SPCO contact arrangement enables single-pole changeover switching
• Rated switch contact current of 100 mA supports low-power circuits
• Operating temperature range from -40°C to 125°C suits harsh environments
• Mechanical life of 400 cycles provides predictable actuation durability
Applications
• Suitable for end-of-travel detection in industrial actuators
• Ideal for position sensing in small automation equipment
• Used for limit switching in electromechanical assemblies
• Can be used for control inputs in instrumentation panels
• Ideal for position sensing in small automation equipment
• Used for limit switching in electromechanical assemblies
• Can be used for control inputs in instrumentation panels
What approvals confirm safe use in regulated projects?
It carries multiple safety and environmental approvals including UL, cUL, ENEC to IEC 61058-1, CQC and complies with RoHS and REACH requirements.
How is the actuator configured for mechanical integration?
A lever-type actuator provides a mechanical Interface that converts small mechanical movements into switch operations for linkage or cam-driven mechanisms.
What class of microswitch is this and how does that affect installation?
It is a subminiature microswitch, permitting installation where space is limited and allowing integration into Compact assemblies.
What environmental protection does it provide against solids and liquids?
The enclosure meets an IP40 rating, offering protection against objects greater than 1mm but no special sealing against liquids.
Related links
- Honeywell Short Lever Micro Switch 100mA SPDT, IP40
- Honeywell Standard Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Honeywell Lever Micro Switch 6A SPDT, IP40
- Honeywell Lever Micro Switch 100mA SPDT, IP00
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40