Honeywell Technologies Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- RS Stock No.:
- 205-6096
- Mfr. Part No.:
- ZW10E15CD1
- Brand:
- Honeywell
Subtotal (1 box of 1000 units)*
$30,471.00
(exc. GST)
$33,518.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | $30.471 | $30,471.00 |
*price indicative
- RS Stock No.:
- 205-6096
- Mfr. Part No.:
- ZW10E15CD1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP00 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Depth | 9.25mm | |
| Length | 19.8mm | |
| Standards/Approvals | ENEC, UL, RoHS, CQC, cUL | |
| Width | 6.4mm | |
| Series | ZW | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP00 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Depth 9.25mm | ||
Length 19.8mm | ||
Standards/Approvals ENEC, UL, RoHS, CQC, cUL | ||
Width 6.4mm | ||
Series ZW | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 100mA Switch Contact Current - ZW10E15CD1
This micro switch is a Compact electromechanical device designed to detect and interrupt circuits in control and sensing systems. It employs a lever actuator to provide a distinct tactile transition for position or limit sensing in electrical and mechanical assemblies. The switch is suited to environments requiring moderate thermal endurance and small-signal switching.
Features and Benefits:
• Subminiature form factor for space-constrained installations
• Lever actuator for clear mechanical input feedback
• SPCO contact arrangement for single-circuit switching flexibility
• Rated for 250V AC to handle common mains-level signals
• 100mA contact current for low-power signal circuits
• Mechanical endurance of 1 million cycles for long service intervals
• Lever actuator for clear mechanical input feedback
• SPCO contact arrangement for single-circuit switching flexibility
• Rated for 250V AC to handle common mains-level signals
• 100mA contact current for low-power signal circuits
• Mechanical endurance of 1 million cycles for long service intervals
Applications
• Suitable for limit detection in automated machinery
• Ideal for position sensing in consumer electronics
• Used for control inputs in HVAC and electrical panels
• Can be used for safety interlocks in mechanical assemblies
• Ideal for position sensing in consumer electronics
• Used for control inputs in HVAC and electrical panels
• Can be used for safety interlocks in mechanical assemblies
What Terminal style does it use for connection?
It is supplied with solder terminals suitable for permanent wiring to PCBs or wire leads.
How does the housing cope with elevated temperatures?
The enclosure is formed from polybutylene terephthalate which withstands operating temperatures up to 120°C.
What operating forces should be expected during actuation?
The device requires an operating force of 203 g to transition the contact state.
Which environmental ratings and approvals apply?
It carries multiple approvals including ENEC, UL, RoHS, CQC and cUL indicating conformity with various regional standards.
What temperature range can it operate within?
The switch functions across a span from −40°C to 120°C for use in cold and hot conditions.
Related links
- Honeywell Long Straight Lever Micro Switch 100mA SPDT, IP00
- Honeywell Lever Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Lever Micro Switch 100mA SPDT, IP40
- Honeywell Roller Lever Micro Switch 6A SPDT, IP00
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- ZF Hinge Lever Micro Switch 100mA SPDT, IP6K7
