Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 185-4258
- Mfr. Part No.:
- 463092370402
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.824 | $19.12 |
| 50 - 120 | $3.726 | $18.63 |
| 125 - 245 | $3.634 | $18.17 |
| 250 + | $3.546 | $17.73 |
*price indicative
- RS Stock No.:
- 185-4258
- Mfr. Part No.:
- 463092370402
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Configuration | SPCO | |
| Operating Force | 80g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Standards/Approvals | UL E483308, ENEC ENEC-02331, RoHS | |
| Mechanical Life | 1000000Cycles | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Contact Configuration SPCO | ||
Operating Force 80g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Standards/Approvals UL E483308, ENEC ENEC-02331, RoHS | ||
Mechanical Life 1000000Cycles | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
WS-MITV THT Terminal with Roller Lever, 80 gf Micro Switch
Related links
- Wurth Elektronik Lever Micro Switch 3 A 30 V dc, SPCO
- Wurth Elektronik Lever Micro Switch 3 A, SP-CO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
