Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3 A, SP-CO
- RS Stock No.:
- 185-4073
- Mfr. Part No.:
- 463092370402
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-4073
- Mfr. Part No.:
- 463092370402
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- TW
WS-MITV THT Terminal with Roller Lever, 80 gf Micro Switch
Related links
- Wurth Elektronik Lever Micro Switch 3 A, SP-CO
- Wurth Elektronik Lever Micro Switch 3 A 30 V dc, SPCO
- Wurth Elektronik Lever Micro Switch 3 A, SPDT
- C & K Lever Micro Switch 3 A 60 V dc, SPCO
- Panasonic Lever Micro Switch 125 V ac SPDT, IP67
- Saia-Burgess Lever Micro Switch 1 A SPDT, IP54
- Saia-Burgess Roller Lever Micro Switch 1 A SPDT, IP54
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
