Saia-Burgess Long Hinge Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP67

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,424.30

(exc. GST)

$1,566.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$14.243$1,424.30-
200 - 300$14.024$1,402.401%
400 +$13.721$1,372.103%

*price indicative

RS Stock No.:
173-9380
Mfr. Part No.:
V4NST7Y/3140UL
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Actuator Type

Long Hinge Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

5A

Housing Material

Fibreglass Reinforced Nylon

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.9N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Mechanical Life

3Operations

Standards/Approvals

UL, ENEC, CSA

Series

V4NS

COO (Country of Origin):
PL

V4NS Sealed Sub-miniature Micro-switches


Sealed to IP67

SPCO contact configuation

UL94-V0 flame retardant housing

Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)

Operating Temperature range: -40 to +85°C

Note

The Long Lever length is 60mm

Approvals

UL, CSA, ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy