Panasonic Pin Plunger Micro Switch, Solder Terminal, 100mA, 30 V dc, SPCO
- RS Stock No.:
- 173-8423
- Mfr. Part No.:
- AV400461
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8423
- Mfr. Part No.:
- AV400461
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Snap-In Latch | |
| Contact DC Voltage | 30V dc | |
| Series | AV4 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 300000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Snap-In Latch | ||
Contact DC Voltage 30V dc | ||
Series AV4 | ||
Standards/Approvals RoHS | ||
Mechanical Life 300000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Pin Plunger Micro Switch 100mA SPCO
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc IP50
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 500mA SPCO
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
