Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 30 V dc, SPCO, IP67
- RS Stock No.:
- 699-0160
- Distrelec Article No.:
- 135-73-047
- Mfr. Part No.:
- ASQ11510
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.16
(exc. GST)
$6.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 801 unit(s) shipping from 23 November 2026
- Plus 1,981 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $6.16 |
| 25 - 49 | $6.13 |
| 50 + | $6.05 |
*price indicative
- RS Stock No.:
- 699-0160
- Distrelec Article No.:
- 135-73-047
- Mfr. Part No.:
- ASQ11510
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Series | ASQ | |
| Width | 5.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Series ASQ | ||
Width 5.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Related links
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPDT, IP67
- Panasonic Pin Plunger Micro Switch 2 A 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
