RS PRO Conductive Aluminium Metallic Tape, 6mm x 16.5 m 130 °C Max

Subtotal (1 unit)*

$32.48

(exc. GST)

$35.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.48

*price indicative

RS Stock No.:
285-547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metallic Tape

Thickness

95μm

Width

6mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

5.2N/cm

Adhesive Material

Conductive Acrylic

Material Plating

Aluminium

Minimum Operating Temperature

5°C

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
PL

RS PRO Metallic Tape, Aluminium


RS PRO Metallic Tape is designed for effective EMI shielding and electrostatic charge dissipation. This aluminium tape is ideal for protecting electronic devices, ensuring reliable performance in various industrial applications.

Features and Benefits


Aluminium EMI shielding tape provides protection of electronics devices and electrostatic charges dissipation

Conductive acrylic adhesive ensures strong adhesion and conductivity

Total thickness of 0.09 mm offers durability and flexibility

Maximum temperature resistance of 130 °C for high-temperature applications

Minimum temperature resistance of 5 °C for cold environments

Applications


Used in electronics manufacturing for EMI shielding

Ideal for cable wrapping and grounding applications

Suitable for use in automotive and aerospace industries

Additional Information


Complies with EN legislation for safety and performance

Foil thickness of 0.05 mm for optimal shielding

Width of 6 mm and length of 16.5 m for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each
$156.33
Each
$356.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy