RS PRO Conductive Aluminium Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS Stock No.:
- 285-544
- Brand:
- RS PRO
Subtotal (1 unit)*
$120.17
(exc. GST)
$132.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.17 |
*price indicative
- RS Stock No.:
- 285-544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metallic Tape | |
| Thickness | 95μm | |
| Width | 25mm | |
| Length | 16.5m | |
| Conductivity | Conductive | |
| Adhesion Strength | 5.2N/cm | |
| Adhesive Material | Conductive Acrylic | |
| Material Plating | Aluminium | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metallic Tape | ||
Thickness 95μm | ||
Width 25mm | ||
Length 16.5m | ||
Conductivity Conductive | ||
Adhesion Strength 5.2N/cm | ||
Adhesive Material Conductive Acrylic | ||
Material Plating Aluminium | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Metallic Tape, Aluminium
RS PRO Metallic Tape is designed for effective EMI shielding and electrostatic charge dissipation. This aluminium tape is ideal for protecting electronic devices, ensuring reliable performance in various industrial applications.
Features and Benefits
Aluminium EMI shielding tape provides protection of electronics devices and electrostatic charges dissipation
Conductive acrylic adhesive ensures strong adhesion and conductivity
Total thickness of 0.09 mm offers durability and flexibility
Maximum temperature resistance of 130 °C allows for use in high-temperature environments
Width of 25 mm and length of 16.5 m provides ample coverage for various applications
Applications
This metallic tape is typically used in electronics manufacturing, telecommunications, and automotive industries for EMI shielding and static charge dissipation.
Additional Information
Complies with EN legislation
Foil thickness of 0.05 mm
Adhesion strength of 5.2 N/cm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive Aluminium Metallic Tape, 50mm x 16.5 m 130 °C Max
- RS PRO Conductive Aluminium Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 12mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 15mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 19mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 38mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
