RS PRO Conductive Copper Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS Stock No.:
- 285-531
- Brand:
- RS PRO
Subtotal (1 unit)*
$176.23
(exc. GST)
$193.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.23 |
*price indicative
- RS Stock No.:
- 285-531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metallic Tape | |
| Thickness | 85μm | |
| Width | 25mm | |
| Length | 16.5m | |
| Conductivity | Conductive | |
| Adhesion Strength | 5.2N/cm | |
| Adhesive Material | Conductive Acrylic | |
| Material Plating | Copper | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metallic Tape | ||
Thickness 85μm | ||
Width 25mm | ||
Length 16.5m | ||
Conductivity Conductive | ||
Adhesion Strength 5.2N/cm | ||
Adhesive Material Conductive Acrylic | ||
Material Plating Copper | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Metallic Tape, Copper Film Shielding
RS PRO Metallic Tape is designed for effective electromagnetic interference (EMI) shielding and electrostatic charge dissipation. This copper film shielding tape is ideal for protecting electronic devices, ensuring reliable performance in various applications.
Features and Benefits
Copper EMI shielding tape provides protection of electronics devices and electrostatic charges dissipation
Conductive acrylic adhesive ensures strong adhesion and conductivity
0.08 mm total thickness offers flexibility and durability
Maximum temperature resistance of 130 °C for high-temperature applications
Applications
Used in electronics for EMI shielding
Ideal for electrostatic charge dissipation in sensitive devices
Suitable for use in high-temperature environments
Additional Information
Complies with EN legislation
Width: 25 mm, Length: 16.5 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS PRO Conductive Aluminium Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 12mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 15mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 19mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 38mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 50mm x 16.5 m 130 °C Max







