RS PRO Circle Metal Sheet 450 mm x 2.85mm, 2.5 mm Thick

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.29

(exc. GST)

$50.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$46.29
15 - 74$45.16
75 +$37.18

*price indicative

RS Stock No.:
775-7826
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circle Metal Sheet

Length

450mm

Material

Aluminium

Width

2.85mm

Thickness

2.5mm

Hardness

75 Mpa

Standards/Approvals

No

Colour

Silver

Tensile Strength

75MPa

Adhesive Backing

Yes

COO (Country of Origin):
GB

RS PRO Aluminium Circular Sheet x 450mm x 2.5mm (1050A)


An Aluminium 1050A grade circle with a thickness of 2.5 mm. Aluminium 1050A is suitable for a wide range of applications. As a wrought alloy Aluminium 1050A has a good level of corrosion resistance, a high level of ductility and a high level of strength.

A low temperature Aluminium alloy with a high level of electrical conductivity and suitable for TIG and MIG welding Aluminium 1050A is commonly used in both chemical and electrical applications due to its workability and thermal conductivity.

1050A Aluminium sheets are also found in a variety of other applications and equipment including pots, pans and appliances, cabinets and containers, general metal work and the automotive industry.

Features and Benefits


  • Aluminium Circle sheet

  • Aluminium 1050A grade

  • Corrosion resistant

  • Reflective finish

  • Suitable for TIG and MIG welding

  • Standards and Approvals: RoHS compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy