RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS Stock No.:
- 264-7279
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$112.47
(exc. GST)
$123.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $112.47 | - |
| 15 - 74 | $109.72 | 2% |
| 75 + | $90.32 | 19% |
*price indicative
- RS Stock No.:
- 264-7279
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Stainless Steel | |
| Width | 300mm | |
| Thickness | 2.5mm | |
| Density | 8g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Tensile Strength | 515MPa | |
| Adhesive Backing | No | |
| Thermal Conductivity | 16.3W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Stainless Steel | ||
Width 300mm | ||
Thickness 2.5mm | ||
Density 8g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals No | ||
Colour Silver | ||
Tensile Strength 515MPa | ||
Adhesive Backing No | ||
Thermal Conductivity 16.3W/mK | ||
RS PRO 316 A4 Stainless Steel Sheet, 500 mm x 300 mm x 2.5 mm
Provide robust support for your building tasks with this RS PRO 316 stainless steel rod. The 1.5-metre rod is constructed of austenitic stainless steel with a high molybdenum concentration, making it extremely corrosion-resistant. The rust-resistant characteristics of this alloy make it an excellent choice for the chemical and related industries, as well as any application where a significant danger of pit-type corrosion exists.
Thanks to its molybdenum content, the steel rod has a high tensile strength of 515 MPa. Austenitic stainless steel is a suitable choice for delicate equipment such as maritime and photography gear, as it's non-magnetic. It's also food-safe, making it a good choice for food and dairy processing.
Features and Benefits
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
