BETA Sheet Metal Tool Box 210 mm 450 mm 200mm
- RS Stock No.:
- 600-017
- Mfr. Part No.:
- C20
- Brand:
- BETA
Subtotal (1 unit)*
$165.03
(exc. GST)
$181.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.03 |
*price indicative
- RS Stock No.:
- 600-017
- Mfr. Part No.:
- C20
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Sheet Metal | |
| Product Type | Tool Box | |
| Length | 450mm | |
| Width | 200mm | |
| Height | 210mm | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Sheet Metal | ||
Product Type Tool Box | ||
Length 450mm | ||
Width 200mm | ||
Height 210mm | ||
Wheeled No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Five-Section Cantilever Tool Box is made from durable sheet metal, providing sturdy and organized storage for tools.
5.7 kg weight;Five sections
Related links
- BETA Sheet Metal Tool Box 210 mm 550 mm 200mm
- BETA 304 Stainless Steel Tool Box & Tool Cases 210 mm 450 mm 2mm
- Stanley Polypropylene Tool Box 210 mm 410 mm 200mm
- Bahco 0 Drawer Metal Tool Box 210 mm 537 mm 220mm
- Raaco Plastic Tool Box 210 mm 395 mm 220mm
- RS PRO Metal Tool Box 550 mm 550 mm 200mm
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore Sheet Metal Tool Box 84 mm 1052 mm 227mm
