ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet, 450 mm H, 400mm W, 400 mm D, 400 mm L, for Use with PPFB4540

Subtotal (1 unit)*

$341.01

(exc. GST)

$375.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.01

*price indicative

RS Stock No.:
203-519
Mfr. Part No.:
1STQ002016B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

PPFB

Width

400mm

Height

450mm

Depth

400mm

Length

400mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP65

For Use With

PPFB4540

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board delivers exceptional performance for modular electrical systems. Constructed from durable pickled steel, it combines longevity with a sleek, opaque finish. Ideal for both commercial and industrial use, this board integrates seamlessly with System pro E Power series modules. It meets stringent environmental standards, offering a sustainable solution without compromising on functionality or aesthetics.

High-quality pickled steel ensures long-term durability

Compact dimensions fit into space-constrained areas

Opaque door surface adds protection and modern look

Compatible with System pro E Power series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy