RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS Stock No.:
- 661-4807
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$254.83
(exc. GST)
$280.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $254.83 | $127.415 | - |
| 15 - 29 | $248.60 | $124.30 | 2% |
| 30 + | $243.92 | $121.96 | 4% |
*price indicative
- RS Stock No.:
- 661-4807
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Stainless Steel | |
| Width | 300mm | |
| Thickness | 1.5mm | |
| Density | 8g/cm³ | |
| Hardness | 92 HB | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Adhesive Backing | No | |
| Tensile Strength | 520MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Stainless Steel | ||
Width 300mm | ||
Thickness 1.5mm | ||
Density 8g/cm³ | ||
Hardness 92 HB | ||
Standards/Approvals No | ||
Colour Silver | ||
Adhesive Backing No | ||
Tensile Strength 520MPa | ||
RoHS Status: Exempt
RS PRO 304S15 Stainless Steel Sheet, 500 mm x 300 mm x 1.5 mm
Looking for an all-purpose option to repair or reinforce your machinery? Choose this RS PRO metal sheet. Its 304S15 stainless steel construction means it's highly resistant to corrosion, so it's a good choice for outdoor or damp settings.
The material has good formability and is easy to weld, making it a versatile choice that you can adapt to a number of applications. It's non-magnetic, so you can use it with delicate electronic devices without the risk of interference.
This sheet is food-safe, so it's suitable for use in dairy and food processing machinery. It's also safe to use in the chemical industry and for laundry applications thanks to its rust resistance.
Features and Benefits
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
