RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS Stock No.:
- 727-049
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$1,106.64
(exc. GST)
$1,217.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,106.64 |
*price indicative
- RS Stock No.:
- 727-049
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 2mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Titanium | ||
Width 300mm | ||
Thickness 2mm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO Grey Metal Sheet, 500 mm Length
This RS PRO grey metal sheet is designed for a variety of industrial applications, offering durability and versatility. With a length of 500 mm, it is Ideal for custom fabrication and repair projects. The 2 mm thickness provides a balance of strength and flexibility, making it suitable for both structural and decorative purposes.
Features and Benefits
Grey Colour: Provides a NEUTRAL aesthetic suitable for various design requirements.
500 mm Length: Offers ample material for cutting and shaping to specific needs.
2 mm Thickness: Ensures durability while allowing for easy manipulation and forming.
300 mm Width: Provides a substantial surface area for larger projects.
High-Quality Material: Ensures long-lasting performance in demanding environments.
500 mm Length: Offers ample material for cutting and shaping to specific needs.
2 mm Thickness: Ensures durability while allowing for easy manipulation and forming.
300 mm Width: Provides a substantial surface area for larger projects.
High-Quality Material: Ensures long-lasting performance in demanding environments.
Applications
Construction and Building
Automotive Repair and Fabrication
Industrial Manufacturing
Custom Metalwork Projects
Automotive Repair and Fabrication
Industrial Manufacturing
Custom Metalwork Projects
Additional Information
Complies with relevant industry standards for metal sheets.
Suitable for both indoor and outdoor use.
Suitable for both indoor and outdoor use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
