RS PRO Metal Sheet 500 mm x 300mm, 700 μm Thick
- RS Stock No.:
- 559-139
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$70.49
(exc. GST)
$77.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $70.49 | $35.245 | - |
| 15 - 74 | $68.78 | $34.39 | 2% |
| 75 + | $56.62 | $28.31 | 19% |
*price indicative
- RS Stock No.:
- 559-139
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Stainless Steel | |
| Width | 300mm | |
| Thickness | 700μm | |
| Density | 8g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Tensile Strength | 515MPa | |
| Thermal Conductivity | 16.3W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Stainless Steel | ||
Width 300mm | ||
Thickness 700μm | ||
Density 8g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals No | ||
Colour Silver | ||
Tensile Strength 515MPa | ||
Thermal Conductivity 16.3W/mK | ||
Adhesive Backing No | ||
RS PRO Stainless Steel Solid Metal Sheet, 500 mm L, 300 mm W, 0.7 mm Thickness
Choose this 316-grade stainless steel sheet from RS PRO for building metal components in general industrial, construction and transportation applications. The steel is strong and has excellent forming capabilities, so it's easy to machine and weld.
Thanks to the molybdenum content in this stainless steel, it's resistant to corrosion and rust. This makes it suitable for marine and other high-saline settings like food processing equipment. It's also unaffected by chlorides and chlorinated solutions, making it a popular choice for chemical processing. The steel's non-reactive nature ensures safe use in the medical and pharmaceutical industries.
This sheet has been tested by engineers for quality and reliability. As this stainless steel is austenitic, it's suitable for use in manufacturing non-magnetic industrial equipment such as in printing ink and photographic chemical production facilities.
Features and Benefits
• No adhesive backing
• Silver colour
• Density of 8 g/cm³
• Solid form
• Hardness of 95 HB (Brinell hardness number)
• Dimensions of 500 (length) x 300 (width) x 0.7 (thickness)
• Stainless steel material
• Tensile strength of 515 Mpa (megapascals)
• Thermal conductivity of 16.3 W/m at +100°C
Related links
- RS PRO Metal Sheet 600 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
