RS PRO Metal Sheet 500 mm x 300mm, 500 μm Thick
- RS Stock No.:
- 559-206
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$98.39
(exc. GST)
$108.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $98.39 | $49.195 |
| 15 - 74 | $96.69 | $48.345 |
| 75 + | $79.58 | $39.79 |
*price indicative
- RS Stock No.:
- 559-206
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Stainless Steel | |
| Width | 300mm | |
| Thickness | 500μm | |
| Density | 8g/cm³ | |
| Hardness | 95 HB | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Tensile Strength | 515MPa | |
| Thermal Conductivity | 16.3W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Stainless Steel | ||
Width 300mm | ||
Thickness 500μm | ||
Density 8g/cm³ | ||
Hardness 95 HB | ||
Standards/Approvals No | ||
Colour Silver | ||
Tensile Strength 515MPa | ||
Thermal Conductivity 16.3W/mK | ||
Adhesive Backing No | ||
RS PRO Stainless Steel Sheet, 500 mm x 300 mm x 0.5 mm
Need to create metal components for applications in the construction, manufacturing or transportation industries? Choose this 316-grade stainless steel sheet from RS PRO. The steel is exceptionally strong and has great forming capabilities that make it easy to weld and machine.
The stainless steel sheet is resistant to both rust and corrosion thanks to its molybdenum content. This mean's it's a good choice for use in marine and high-saline settings such as food processing equipment. You'll also find this sheet used in chemical processing as it's not affected by chlorinated solutions or chlorides. Thanks to its non-reactive nature, the steel is also safe to use in pharmaceutical and medical settings.
This sheet has been rigorously tested by engineers to ensure its reliability and quality. It's suitable for use in manufacturing non-magnetic industrial equipment as the stainless steel is austenitic.
Features and Benefits
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
