Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-LY-T
- RS Stock No.:
- 241-3096
- Mfr. Part No.:
- ASEMB-50.000MHZ-LY-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $7.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.66
(exc. GST)
$34.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.332 | $31.66 | - |
| 50 - 95 | $6.18 | $30.90 | $7.60 |
| 100 - 245 | $6.038 | $30.19 | $29.40 |
| 250 - 495 | $5.896 | $29.48 | $109.00 |
| 500 + | $5.754 | $28.77 | $289.00 |
*price indicative
- RS Stock No.:
- 241-3096
- Mfr. Part No.:
- ASEMB-50.000MHZ-LY-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Height | 850μm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Series | ASEMB | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type QFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Height 850μm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Series ASEMB | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 50 MHz
Operating Temperature -40°C ∼ 85°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Related links
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-XY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-50.000MHZ-LC-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-8.000MHZ-LY-T
