Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T
- RS Stock No.:
- 241-3093
- Mfr. Part No.:
- ASEMB-33.333MHZ-LY-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,157.00
(exc. GST)
$4,573.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $4.157 | $4,157.00 |
| 5000 + | $4.074 | $4,074.00 |
*price indicative
- RS Stock No.:
- 241-3093
- Mfr. Part No.:
- ASEMB-33.333MHZ-LY-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 33.333MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Series | ASEMB | |
| Minimum Operating Supply Voltage | 1.8V | |
| Height | 850μm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 33.333MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Series ASEMB | ||
Minimum Operating Supply Voltage 1.8V | ||
Height 850μm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 33.333 MHz
Operating Temperature -40°C ∼ 85°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Related links
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-33.333MHZ-XY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
