Microchip 8.192 MHz MEMS Oscillator, 4-Pin VLGA 20 ppm DSC1522JI3A-8M192000T
- RS Stock No.:
- 827-509
- Mfr. Part No.:
- DSC1522JI3A-8M192000T
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,174.00
(exc. GST)
$1,291.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.174 | $1,174.00 |
*price indicative
- RS Stock No.:
- 827-509
- Mfr. Part No.:
- DSC1522JI3A-8M192000T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 8.192MHz | |
| Frequency Stability | 20 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Series | DSC1522 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 8.192MHz | ||
Frequency Stability 20 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 2.5mm | ||
Width 2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Series DSC1522 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Supports frequencies from 2.3 MHz to 170 MHz
Operating voltage range of 1.8V to 3.3V
Low phase jitter at 1 ps typical for precise performance
Exceptional stability of ±20 ppm over temperature –40°C to +125°C
- RS Stock No. 0644318
- Mfr. Part No. DSC1500BA3A-PROG
Each (In a Pack of 5)
$2.478
- RS Stock No. 0838784
- Mfr. Part No. DSC1203DA3-156M0000
Each
$5.27
- RS Stock No. 0838808
- Mfr. Part No. DSC1525MA2A-25M00000
Each
$2.40
- RS Stock No. 0838810
- Mfr. Part No. DSC6001HI2B-036.0000
Each
$1.61












