Microchip 60 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1223NI1-60M00000T
- RS Stock No.:
- 827-501
- Mfr. Part No.:
- DSC1223NI1-60M00000T
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,398.00
(exc. GST)
$2,638.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.398 | $2,398.00 |
*price indicative
- RS Stock No.:
- 827-501
- Mfr. Part No.:
- DSC1223NI1-60M00000T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 60MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1223 | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 900μm | |
| Length | 7mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 60MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Output Level LVDS | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC1223 | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 900μm | ||
Length 7mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator delivers high-performance differential signals with remarkable stability and low phase jitter, making it Ideal for Advanced communication systems and the latest technology applications.
Offers very low RMS phase jitter of less than 650 fs
Provides high stability options of ±20 ppm, ±25 ppm, and ±50 ppm
Supports a wide temperature range from -40°C to +125°C
Enables LVDS, LVPECL, or HCSL differential outputs
- RS Stock No. 0838779
- Mfr. Part No. DSC1123DI1-026.0000
Each
$3.10
- RS Stock No. 0732090
- Mfr. Part No. DSC1123CI5-086.6667
Each
$5.78
- RS Stock No. 0838795
- Mfr. Part No. DSC1223DI1-150M0000
Each
$3.79
- RS Stock No. 0838780
- Mfr. Part No. DSC1123DI1-027.0000
Each
$3.10












