Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-027.0000
- RS Stock No.:
- 838-780
- Mfr. Part No.:
- DSC1123DI1-027.0000
- Brand:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$3.10
(exc. GST)
$3.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.10 | - |
| 10 - 24 | $3.01 | $0.90 |
| 25 - 99 | $2.96 | $3.50 |
| 100 - 499 | $2.53 | $57.00 |
| 500 + | $2.36 | $370.00 |
*price indicative
- RS Stock No.:
- 838-780
- Mfr. Part No.:
- DSC1123DI1-027.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | 50 ppm | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Height | 850μm | |
| Standards/Approvals | MIL-STD 883 | |
| Length | 2.5mm | |
| Series | DSC1123 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability 50 ppm | ||
Output Level LVDS | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Height 850μm | ||
Standards/Approvals MIL-STD 883 | ||
Length 2.5mm | ||
Series DSC1123 | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low jitter precision LVDS oscillator that provides stable clock signals for various electronic applications. Its MEMS technology enhances reliability and ensures exceptional performance across different operating conditions.
Low RMS phase jitter of less than 1 ps enhances signal integrity
Wide supply voltage range of 2.25V to 3.63V accommodates diverse applications
Temperature range of -40°C to +85°C ensures reliability in various environments
Provides high stability options of ±10 ppm, ±20 ppm, ±25 ppm, and ±50 ppm for precise timing
