SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-20-02-00F-Q
- RS Stock No.:
- 363-307
- Mfr. Part No.:
- SS3YJ5-20-02-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$30.14
(exc. GST)
$33.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.14 |
*price indicative
- RS Stock No.:
- 363-307
- Mfr. Part No.:
- SS3YJ5-20-02-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SYJ500 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS3YJ5-20-02-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SYJ500 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS3YJ5-20-02-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve represents the pinnacle of pneumatic technology, delivering efficiency and reliability in various industrial applications. Designed for seamless integration, the product enhances operational performance while maintaining a compact footprint. Suitable for diverse environments, it addresses the need for robust solutions in cutting-edge automation systems and manufacturing processes. Users will benefit from its intuitive functionality and expert craftsmanship, paving the way for innovative production techniques. With a focus on durability and user-friendliness, this product embodies the quality assurance that is synonymous with its design ethos.
Utilises advanced technology for enhanced performance
Compact design provides flexibility in system configuration
Manufactured to withstand rigorous industrial demands
Supports a wide range of pneumatic applications
Facilitates quick and efficient installation and maintenance
Compact design provides flexibility in system configuration
Manufactured to withstand rigorous industrial demands
Supports a wide range of pneumatic applications
Facilitates quick and efficient installation and maintenance
Related links
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-06-00F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-41-04-C6F-Q
- SMC SS5Y series 2 station G 1/8 Manifold
- SMC SS5Y series 2 station G 1/4, G 1/8 Manifold
- SMC SYJ700 series 2 station G 1/4 Manifold Base, SS3YJ7-21-02-00F-Q
- SMC SY7000 series 2 station G 1 Manifold
