Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-050.0000

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.25

View bulk pricing options

Subtotal (1 unit)*

$2.04

(exc. GST)

$2.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.04-
25 - 99$1.99$1.25
100 - 499$1.94$10.00
500 - 999$1.67$185.00
1000 +$1.56$480.00

*price indicative

RS Stock No.:
732-193
Mfr. Part No.:
DSC1001DI2-050.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Mount Type

Surface

Output Level

CMOS

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Standards/Approvals

ESD

Minimum Operating Supply Voltage

1.7V

Height

850μm

Series

DSC1001/3/4

Length

5mm

Width

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator delivers low-power precision performance, designed for applications demanding high stability. Operating within a robust voltage and temperature range, it ensures precise timing accuracy essential for various electronic devices.

Frequency range spans from 1 MHz to 150 MHz, catering to diverse applications

Features a Compact footprint of 5.0 mm x 3.2 mm, facilitating easy integration into space-constrained designs

Designed for minimal power consumption with 6 mA operating and 15 μA standby current

Shock and vibration resistant, ensuring reliability in rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy