Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI1-050.0000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.01

(exc. GST)

$2.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$2.01
25 - 99$1.96
100 - 499$1.91
500 - 999$1.64
1000 +$1.53

*price indicative

RS Stock No.:
732-169
Mfr. Part No.:
DSC1001CI1-050.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Packaging

Tape and Reel

Mount Type

Surface

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ESD

Width

3.2mm

Height

850μm

Series

DSC1001/3/4

Length

5mm

Minimum Operating Supply Voltage

1.7V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator provides stable frequency generation with low power consumption, Ideal for a range of electronic applications requiring precision timing in Compact designs.

Frequency range spans from 1 MHz to 150 MHz, catering to diverse application needs

Exceptional temperature stability of ±50 ppm ensures reliable performance across varying conditions

Operating voltage range from 1.8 to 3.6V enhances compatibility with various systems

Low standby current of 15 μA makes it suitable for power-sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy