Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-024.0000

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
732-186
Mfr. Part No.:
DSC1001DI2-024.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Packaging

Tape and Reel

Mount Type

Surface

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Length

5mm

Width

3.2mm

Standards/Approvals

ESD

Minimum Operating Supply Voltage

1.7V

Height

850μm

Series

DSC1001/3/4

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low power precision CMOS oscillator delivers exceptional stability over a wide frequency range, ensuring optimal performance across various applications while minimising power consumption.

Low supply voltage from 1.8 V to 3.3 V, enhancing power efficiency in devices

Compact packages available, allowing for versatile PCB footprint integration

Exceptional temperature stability of ±20 ppm ensures reliable operation across environments

Standby current as low as 15 μA reduces power usage significantly during idle periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy