Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL5-050.0000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.00

View bulk pricing options

Subtotal (1 unit)*

$3.65

(exc. GST)

$4.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 237 unit(s) ready to ship from another location
  • Plus 560 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.65-
10 - 24$3.55$1.00
25 - 99$3.46$4.75
100 - 499$2.97$68.00
500 +$2.77$440.00

*price indicative

RS Stock No.:
732-184
Mfr. Part No.:
DSC1001DL5-050.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Mount Type

Surface

Packaging

Tape and Reel

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Minimum Operating Supply Voltage

1.7V

Length

5mm

Series

DSC1001/3/4

Width

3.2mm

Standards/Approvals

ESD

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Precision CMOS oscillator provides reliable clock signals for various electronic applications, featuring high stability and low-jitter performance while adhering to stringent operational requirements.

Frequency range from 1 MHz to 150 MHz for versatile applications

Operating voltage between 1.8V and 3.3V ensures compatibility with many systems

Exceptional stability over temperature with tolerances as low as ±10 ppm

Ultra-miniature footprint available in multiple sizes for design flexibility

Low operating current and standby consumption enhance battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy