Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI1-025.0000
- RS Stock No.:
- 732-172
- Mfr. Part No.:
- DSC1001CI1-025.0000
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.04
(exc. GST)
$2.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,058 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.04 |
| 25 - 99 | $1.99 |
| 100 - 499 | $1.94 |
| 500 - 999 | $1.67 |
| 1000 + | $1.56 |
*price indicative
- RS Stock No.:
- 732-172
- Mfr. Part No.:
- DSC1001CI1-025.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Packaging | Tape and Reel | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 850μm | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Standards/Approvals | ESD | |
| Width | 3.2mm | |
| Series | DSC1001/3/4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Packaging Tape and Reel | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 850μm | ||
Length 5mm | ||
Minimum Operating Supply Voltage 1.7V | ||
Standards/Approvals ESD | ||
Width 3.2mm | ||
Series DSC1001/3/4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low power precision CMOS oscillator delivers exceptional stability across a wide frequency range. Its designed for various applications, ensuring optimal performance under demanding conditions.
Frequency range spans from 1 MHz to 150 MHz
Operating voltage from 1.8V to 3.3V ensures versatility for applications
Temperature resilience ranges from -40°C to 105°C for high reliability
Ultra-miniature footprint options available for space-constrained designs
Low current consumption enhances battery life in portable devices
Related links
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI1-024.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI1-050.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI1-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001CI2-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DL5-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DE1-025.0000
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI2-025.0000
