RS Better World
Schneider Electric - Easy Series, EasyPact CVS400, CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- RS Stock No.:
- 260-9805
- Mfr. Part No.:
- LV563510
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$4,389.00
(exc. GST)
$4,827.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,389.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9805
- Mfr. Part No.:
- LV563510
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS400 | |
| Product Type | Circuit Breaker | |
| Series | CVS630N | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 415V | |
| Terminal Type | Screw | |
| Width | 156.32 | |
| Standards/Approvals | No | |
| Height | 255mm | |
| Depth | 152.07 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS400 | ||
Product Type Circuit Breaker | ||
Series CVS630N | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 415V | ||
Terminal Type Screw | ||
Width 156.32 | ||
Standards/Approvals No | ||
Height 255mm | ||
Depth 152.07 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
The Schneider Electric 630A circuit breaker from EasyPact CVS630N. The rated breaking capacity(Ics) is 50kA at 415VAC,and complete range with Ics=100%Icu. The version of breaker is 3poles frame with detection on 3poles, also accompanied ETS 2.3 trip unit for electronic protection.
Excellent breaking capacity ensures circuit safety
Accompanied ETS 2.3 trip unit for electronic protections
Related links
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA
