Schneider Electric - Easy Series, EasyPact CVS400, CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

$2,294.68

(exc. GST)

$2,524.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,294.68

*price indicative

RS Stock No.:
260-9781
Mfr. Part No.:
LV540306
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS400

Series

CVS400F

Number of Poles

3

Current Rating

400A

Breaking Capacity

36kA

Rated AC Voltage

415V

Mount Type

Fixed

Terminal Type

Screw

Width

160

Standards/Approvals

No

Depth

150

Height

255mm

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS400F is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 400A rating thermal magnetic trip unit (TMD).

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy