RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed
- RS Stock No.:
- 221-0949
- Mfr. Part No.:
- LV429412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$736.68
(exc. GST)
$810.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $736.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-0949
- Mfr. Part No.:
- LV429412
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Rated DC Voltage | 48V dc | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Height | 4.4mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, Green Premium product | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Undervoltage Release | |
| Tripping Characteristics | Threshold Tripping | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Rated DC Voltage 48V dc | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Height 4.4mm | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, Green Premium product | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Undervoltage Release | ||
Tripping Characteristics Threshold Tripping | ||
- COO (Country of Origin):
- PL
This is a Schneider Electric MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 48 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard.
Response time 50 ms
Auxiliary connection terminal screw terminal 0…1.5 mm²
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
