Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 20 kA, Fixed
- RS Stock No.:
- 354-406
- Mfr. Part No.:
- C25F4TM250D3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,815.12
(exc. GST)
$6,396.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,815.12 |
*price indicative
- RS Stock No.:
- 354-406
- Mfr. Part No.:
- C25F4TM250D3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 20kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front | |
| Height | 161mm | |
| Depth | 86mm | |
| Width | 140mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 20kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Front | ||
Height 161mm | ||
Depth 86mm | ||
Width 140mm | ||
Standards/Approvals EN/IEC 60947 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit breaker, ComPacT NSX250 TM DC EP, rated for 20kA at 1500VDC with 4 poles. Features a TM-DC EP trip unit and a 250A current rating, designed for DC applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A Fixed
