Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 1-Pole 63A, Breaking Capacity 18 kA, Fixed
- RS Stock No.:
- 346-751
- Mfr. Part No.:
- C10F1TM063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$362.84
(exc. GST)
$399.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.84 |
*price indicative
- RS Stock No.:
- 346-751
- Mfr. Part No.:
- C10F1TM063
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | RoHS, EN/IEC 60947-2 | |
| Width | 35mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 240V ac | ||
Mount Type Fixed | ||
Standards/Approvals RoHS, EN/IEC 60947-2 | ||
Width 35mm | ||
Depth 86mm | ||
Height 161mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it an ideal choice for both standard and specialized applications. It features a thermal-magnetic trip unit (TMD), which provides fixed thermal overload protection and fixed magnetic protection. The breaker is compliant with international standards, including EN/IEC 60947, CCC, EAC, and marine specifications, ensuring reliable performance across a wide range of environments and applications.
Comes with mechanical durability of 20000 cycles
IP40 rated
Comes with overload protection
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 40A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 30A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 80A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 20A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 50A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 1-Pole 25A Fixed
