RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Fixed
- RS Stock No.:
- 288-7176
- Mfr. Part No.:
- C106TM016
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$568.13
(exc. GST)
$624.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7176
- Mfr. Part No.:
- C106TM016
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | RoHS, EN/IEC 60947-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals RoHS, EN/IEC 60947-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Trip unit designed for ComPacT NSX100 with 4 poles, offers thermal magnetic protections, a 16A rating, and is suitable for distribution applications. The unit is adjustable for long-time pick-up, protection delay, and instantaneous protection, with no neutral protection settings.
Offers thermal magnetic protections for overload and short circuit protection
Offers Class II electrical shock protection
Class II electrical shock protection and IP40 protection level
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 16A, Breaking Capacity 50 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 2-Pole 16A Fixed
