Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-7941
- Mfr. Part No.:
- C25N3MA220
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,899.33
(exc. GST)
$4,289.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,899.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7941
- Mfr. Part No.:
- C25N3MA220
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 62262, UL 508, EN/IEC 60529, EN/IEC 60664-1, EN/IEC 60947 | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 105mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | Type MA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 62262, UL 508, EN/IEC 60529, EN/IEC 60664-1, EN/IEC 60947 | ||
Depth 86mm | ||
Height 161mm | ||
Width 105mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics Type MA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
