Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$14,594.85

(exc. GST)

$16,054.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,594.85

*price indicative

RS Stock No.:
219-8427
Mfr. Part No.:
NLJF36600U31XTW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

PowerPacT

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

750V

Mount Type

Fixed

Terminal Type

Terminal Connector

Height

340mm

Depth

110mm

Standards/Approvals

CSA, UL 489, NEMA AB1, CCC, CE, IEC 60947

Width

140mm

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
US
The Schneider Electric NLJF36600U31XTW is a Power Pact Circuit breaker with L-Frame having Micro logic 3.0 trip unit.

IP degree of protection IP20

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy