Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA
- RS Stock No.:
- 221-1095
- Mfr. Part No.:
- NLDF36600U31XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,983.65
(exc. GST)
$10,982.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,983.65 |
*price indicative
- RS Stock No.:
- 221-1095
- Mfr. Part No.:
- NLDF36600U31XTW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 25kA | |
| Terminal Type | Terminal Connector | |
| Standards/Approvals | CSA C22.2 No 5, IEC 60947-2, NEMA AB1, UL 489, W-C-375B/GEN | |
| Depth | 110mm | |
| Height | 340mm | |
| Width | 140mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 25kA | ||
Terminal Type Terminal Connector | ||
Standards/Approvals CSA C22.2 No 5, IEC 60947-2, NEMA AB1, UL 489, W-C-375B/GEN | ||
Depth 110mm | ||
Height 340mm | ||
Width 140mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- US
This Schneider Electric PowerPact Multistandard L frame molded case circuit breaker has 3 poles, is unit mounted, and has a line rated current rating of 600 A at 40 °C. It comes with a Micrologic 3.0 electronic trip unit providing LI protection and has a breaking capacity of 14 kA at 600 V AC per UL 489 and 14 kA at 500/525 V AC per IEC 947-2. These circuit breakers have an over centre, trip-free toggle mechanism with quick make, quick break action.
Trip unit technology electronic
Trip unit protection functions LI
Trip unit rating 600 A
Thermal memory 20 mn
Display type 3 LEDs
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric NLDL Circuit Breaker 2-Pole 600A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
