Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 219-8426
- Mfr. Part No.:
- NLJF36250U31XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17,607.78
(exc. GST)
$19,368.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,607.78 |
*price indicative
- RS Stock No.:
- 219-8426
- Mfr. Part No.:
- NLJF36250U31XTW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 750V | |
| Terminal Type | Terminal Connector | |
| Height | 340mm | |
| Width | 140mm | |
| Standards/Approvals | CSA C22.2 No 5, IEC 60947-2, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN | |
| Depth | 110mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 750V | ||
Terminal Type Terminal Connector | ||
Height 340mm | ||
Width 140mm | ||
Standards/Approvals CSA C22.2 No 5, IEC 60947-2, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN | ||
Depth 110mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- US
The Schneider Electric NLJF36250U31XTW is a Power Pact L-Frame , Micro logic 3.0 trip unit. Having 3P Poles description
IP degree of protection IP40
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Screw, DIN
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 100 kA
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 25A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
