Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 219-8421
- Mfr. Part No.:
- NJJF36200TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,521.06
(exc. GST)
$8,273.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,521.06 |
*price indicative
- RS Stock No.:
- 219-8421
- Mfr. Part No.:
- NJJF36200TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 750V | |
| Mount Type | Fixed | |
| Terminal Type | Terminal Connector | |
| Width | 104mm | |
| Depth | 86mm | |
| Standards/Approvals | CSA C22.2 No. 5, IEC, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN | |
| Height | 191mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 750V | ||
Mount Type Fixed | ||
Terminal Type Terminal Connector | ||
Width 104mm | ||
Depth 86mm | ||
Standards/Approvals CSA C22.2 No. 5, IEC, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN | ||
Height 191mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric NJJF36200TW is a Power Pact , J-Frame , Therm-Mag trip unit . With Local signalling ON/OFF indication.
IP degree of protection IP40
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 200A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 200A DIN Rail
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA
