Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$2,947.76

(exc. GST)

$3,242.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,947.76

*price indicative

RS Stock No.:
219-8420
Mfr. Part No.:
NHJF36100TW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

PowerPacT

Number of Poles

3

Current Rating

100A

Breaking Capacity

100kA

Rated AC Voltage

750V

Mount Type

Fixed

Terminal Type

Terminal Connector

Depth

86mm

Height

163mm

Standards/Approvals

UL 489 WC75BGEN CSA C. 5 IEC 60947

Width

104mm

Tripping Characteristics

Basic Protection

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
US
The Schneider Electric NHJF36100TW is a Power Pact Circuit breaker in H-Frame with Therm-Mag trip unit.

IP degree of protection IP40

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy