Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 14 kA, Fixed

Subtotal (1 unit)*

$1,832.28

(exc. GST)

$2,015.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,832.28

*price indicative

RS Stock No.:
212-0149
Mfr. Part No.:
BDL36100LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

PowerPacT

Number of Poles

3

Current Rating

100A

Breaking Capacity

14kA

Mount Type

Fixed

Rated AC Voltage

525V

Terminal Type

Screw

Standards/Approvals

IEC, EN, UL

Height

137mm

Width

81mm

Depth

80mm

COO (Country of Origin):
MX

Schneider Electric BDL36100LU


PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 100A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.

The Schneider Electric Circuit breaker B100, Power Pact B, Ever link, control wire ON end is used in Distribution Application. Breaking capacity code D. Thermal-magnetic Trip unit technology.

Mechanical durability-15000 cycles

Electrical durability-10000 cycles

Operating altitude 2000 m without derating ,5000 m with derating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy