Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$2,388.82

(exc. GST)

$2,627.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,388.82

*price indicative

RS Stock No.:
212-0284
Mfr. Part No.:
NHGF36100TW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

PowerPacT

Number of Poles

3

Current Rating

100A

Breaking Capacity

65kA

Rated AC Voltage

690V

Mount Type

Fixed

Terminal Type

Terminal Connector

Depth

86mm

Height

163mm

Standards/Approvals

CSA C22.2 No. 5, IEC 60947-2, NEMA AB1, NMX J-266, UL 489, W-C-375B/GEN

Width

104mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Trip unit name TM Trip unit technology Thermal-magnetic Trip unit protection functions Basic protection Trip unit rating

COO (Country of Origin):
US
The Schneider Electric Power Pact multistandard - H-Frame with Term-Mag trip unit. Used in Distribution Application with various mounting support. Breaking capacity code-HG. Comes with basic protection functions.

Mechanical durability-4000 cycles

Electrical durability-4000 cycles

Suitable for isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy