Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 346-792
- Mfr. Part No.:
- BDF36045
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,519.17
(exc. GST)
$1,671.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,519.17 |
*price indicative
- RS Stock No.:
- 346-792
- Mfr. Part No.:
- BDF36045
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 45A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Nut Terminal | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | UL 489 CSA C. 5 ENIEC 60947 GB 14048. ENIEC 6094751 NEMA AB1 | |
| Width | 81mm | |
| Tripping Characteristics | Thermal Magnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 45A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 250V dc | ||
Terminal Type Nut Terminal | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals UL 489 CSA C. 5 ENIEC 60947 GB 14048. ENIEC 6094751 NEMA AB1 | ||
Width 81mm | ||
Tripping Characteristics Thermal Magnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 45A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 45A Clip-on
