Schneider Electric, 0.4 → 1 in, ComPacT NS Circuit Breaker 3-Pole 1kA, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

$27,945.97

(exc. GST)

$30,740.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,945.97

*price indicative

RS Stock No.:
759-282
Mfr. Part No.:
C100H350FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

0.4 → 1 in

Product Type

Circuit Breaker

Series

ComPacT NS

Number of Poles

3

Current Rating

1kA

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Clamp

Height

327mm

Standards/Approvals

EN/IEC 60947-2

Width

210mm

Depth

147mm

Tripping Characteristics

Adjustable Setting

Tripping Mechanism

Electronic

COO (Country of Origin):
IT
The Schneider Electric circuit breaker offers reliable protection in distribution applications. is designed for fixed installation and manual operation, it ensures efficient current management and robust performance across various voltage ratings.

Rated operational voltage of 690 V AC and a nominal current of 1000 A

Category B utilisation, designed for isolation as per EN/IEC standards

High breaking capacity of 70 kA at 380/415 V AC, ensuring safety during overload scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy