RS PRO, RS, RS92E Circuit Breaker 3-Pole 1kA, Breaking Capacity 70 kA, Panel Mount

Subtotal (1 unit)*

$2,473.35

(exc. GST)

$2,720.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,473.35

*price indicative

RS Stock No.:
683-389
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

RS

Product Type

Circuit Breaker

Series

RS92E

Number of Poles

3

Current Rating

1kA

Breaking Capacity

70kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Terminal Type

Busbar

Mount Hole Size

M6

Width

370mm

Depth

180mm

Height

210mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Reset Actuator Type

Knob

Break Time

20 ms

Tripping Mechanism

Electronic

COO (Country of Origin):
TR

RS PRO 1000 A Circuit Breaker, 70 kA


The RS PRO 1000 A Circuit Breaker is designed for high-performance electrical protection in industrial applications. With a breaking capacity of 70 kA, it ensures reliable interruption of fault currents, safeguarding electrical systems and equipment. Ideal for use in environments requiring robust circuit protection.

Features and Benefits


High Current Rating: Supports up to 1000 A for demanding applications.
Breaking Capacity: 70 kA ensures effective fault current interruption.
Rated AC Voltage: Operates efficiently at 690 V.
Tripping Mechanism: Electronic tripping for precise control.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward resetting.
Terminal Type: Busbar for secure connections.
Tripping Characteristics: Adjustable settings from Ir=0.4 to 1 In and Ii=2 to 10 In for flexible protection.

Applications


Industrial electrical systems
Power distribution networks
Manufacturing facilities

Additional Information


Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Mount hole size: M6 for secure panel mounting.
Dimensions: 370 mm width, 180 mm depth, 210 mm height.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy